S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4043BPWR

DigiKey Part Number
296-14106-2-ND - Tape & Reel (TR)
296-14106-1-ND - Cut Tape (CT)
296-14106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4043BPWR
Description
IC NOR R/S LTCH 3ST QUAD 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4043BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.53600$5.36
25$0.48160$12.04
100$0.42180$42.18
250$0.39336$98.34
500$0.37622$188.11
1,000$0.37179$371.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35048$700.96
4,000$0.34091$1,363.64
6,000$0.33612$2,016.72
10,000$0.33081$3,308.10
14,000$0.32771$4,587.94
20,000$0.32473$6,494.60
Manufacturers Standard Package