
CD4041UBMT | |
|---|---|
DigiKey Part Number | 296-CD4041UBMTTR-ND - Tape & Reel (TR) 296-CD4041UBMTCT-ND - Cut Tape (CT) 296-CD4041UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4041UBMT |
Description | IC BUFF LINE DRIVER 18V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4041UBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | 38mA, 38mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.88640 | $221.60 |
| 500 | $0.84638 | $423.19 |
| 750 | $0.82632 | $619.74 |
| 1,250 | $0.80410 | $1,005.12 |
| 1,750 | $0.79111 | $1,384.44 |
| 2,500 | $0.77862 | $1,946.55 |
| 6,250 | $0.75171 | $4,698.19 |
| 12,500 | $0.73550 | $9,193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11300 | $11.13 |
| 25 | $1.01040 | $25.26 |
| 100 | $0.89750 | $89.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11300 | $11.13 |

