Shift Shift Register 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4035BM96

DigiKey Part Number
296-CD4035BM96TR-ND - Tape & Reel (TR)
296-CD4035BM96CT-ND - Cut Tape (CT)
296-CD4035BM96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4035BM96
Description
IC SHIFT REGTR COMP 4BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4035BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,610
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.14900$11.49
25$1.04360$26.09
100$0.92730$92.73
250$0.87192$217.98
500$0.85680$428.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.78197$1,954.93
5,000$0.76448$3,822.40
7,500$0.75572$5,667.90
12,500$0.74602$9,325.25
Manufacturers Standard Package