
CD4028BMT | |
|---|---|
DigiKey Part Number | 296-CD4028BMTTR-ND - Tape & Reel (TR) 296-CD4028BMTCT-ND - Cut Tape (CT) 296-CD4028BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BMT |
Description | IC DECODER 1 X 4:10 16-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.50960 | $127.40 |
| 500 | $0.48828 | $244.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.61920 | $15.48 |
| 100 | $0.54500 | $54.50 |

