
CD4024BPW | |
|---|---|
DigiKey Part Number | 296-49578-ND |
Manufacturer | |
Manufacturer Product Number | CD4024BPW |
Description | IC BINARY COUNTER 7-BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.83100 | $8.31 |
| 90 | $0.66900 | $60.21 |
| 180 | $0.63544 | $114.38 |
| 270 | $0.61867 | $167.04 |
| 540 | $0.59402 | $320.77 |
| 1,080 | $0.57373 | $619.63 |

