
CD4019BNSR | |
|---|---|
DigiKey Part Number | 296-CD4019BNSRTR-ND - Tape & Reel (TR) 296-CD4019BNSRCT-ND - Cut Tape (CT) 296-CD4019BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4019BNSR |
Description | IC AND/OR GATE 4-CIR 2-IN 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.37280 | $9.32 |
| 100 | $0.32490 | $32.49 |
| 250 | $0.30208 | $75.52 |
| 500 | $0.28836 | $144.18 |
| 1,000 | $0.28152 | $281.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26774 | $535.48 |
| 4,000 | $0.26008 | $1,040.32 |
| 6,000 | $0.25625 | $1,537.50 |
| 10,000 | $0.25200 | $2,520.00 |
| 14,000 | $0.24951 | $3,493.14 |
| 20,000 | $0.24712 | $4,942.40 |

