CD40175BPWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13,491
Unit Price: $0.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38016
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40175BPWE4

DigiKey Part Number
CD40175BPWE4-ND
Manufacturer
Manufacturer Product Number
CD40175BPWE4
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD40175BPWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes