
CD4016BMT | |
|---|---|
DigiKey Part Number | 296-CD4016BMTTR-ND - Tape & Reel (TR) 296-CD4016BMTCT-ND - Cut Tape (CT) 296-CD4016BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4016BMT |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.86900 | $8.69 |
| 25 | $0.78640 | $19.66 |
| 100 | $0.69530 | $69.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.65184 | $162.96 |
| 500 | $0.62566 | $312.83 |

