
CD4014BM96 | |
|---|---|
DigiKey Part Number | 296-31488-2-ND - Tape & Reel (TR) 296-31488-1-ND - Cut Tape (CT) 296-31488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4014BM96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.38090 | $38.09 |
| 250 | $0.35484 | $88.71 |
| 500 | $0.33910 | $169.55 |
| 1,000 | $0.33354 | $333.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31248 | $781.20 |
| 5,000 | $0.30424 | $1,521.20 |
| 7,500 | $0.30012 | $2,250.90 |
| 12,500 | $0.29554 | $3,694.25 |
| 17,500 | $0.29287 | $5,125.23 |
| 25,000 | $0.29031 | $7,257.75 |

