
CD4012BPWR | |
|---|---|
DigiKey Part Number | 296-38050-2-ND - Tape & Reel (TR) 296-38050-1-ND - Cut Tape (CT) 296-38050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4012BPWR |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4012BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.39480 | $9.87 |
| 100 | $0.34470 | $34.47 |
| 250 | $0.32076 | $80.19 |
| 500 | $0.30630 | $153.15 |
| 1,000 | $0.29988 | $299.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28462 | $569.24 |
| 4,000 | $0.27657 | $1,106.28 |
| 6,000 | $0.27253 | $1,635.18 |
| 10,000 | $0.26806 | $2,680.60 |
| 14,000 | $0.26545 | $3,716.30 |
| 20,000 | $0.26293 | $5,258.60 |

