
CD4012BNSR | |
|---|---|
DigiKey Part Number | 296-14087-2-ND - Tape & Reel (TR) 296-14087-1-ND - Cut Tape (CT) 296-14087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4012BNSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4012BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.46880 | $11.72 |
| 100 | $0.41040 | $41.04 |
| 250 | $0.38260 | $95.65 |
| 500 | $0.36584 | $182.92 |
| 1,000 | $0.36108 | $361.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34069 | $681.38 |
| 4,000 | $0.33135 | $1,325.40 |
| 6,000 | $0.32667 | $1,960.02 |
| 10,000 | $0.32148 | $3,214.80 |
| 14,000 | $0.31845 | $4,458.30 |
| 20,000 | $0.31554 | $6,310.80 |

