CD40103BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 881
Unit Price: $1.57000
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40103BPWR

DigiKey Part Number
CD40103BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40103BPWR
Description
IC BINARY COUNTER 8-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40103BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
2.4 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49,000In Stock
Ships from Rochester Electronics, LLC