Inverter IC 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4009UBPWR

DigiKey Part Number
296-14240-2-ND - Tape & Reel (TR)
296-14240-1-ND - Cut Tape (CT)
296-14240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4009UBPWR
Description
IC INVERTER 6CH 1-INP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4009UBPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.5mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.47100$4.71
25$0.42280$10.57
100$0.36940$36.94
250$0.34400$86.00
500$0.32868$164.34
1,000$0.32283$322.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30568$611.36
4,000$0.29713$1,188.52
6,000$0.29285$1,757.10
10,000$0.28811$2,881.10
14,000$0.28534$3,994.76
20,000$0.28268$5,653.60
Manufacturers Standard Package

Other Suppliers on DigiKey

30,260In Stock
Ships from Rochester Electronics, LLC