
CD4009UBMT | |
|---|---|
DigiKey Part Number | 296-CD4009UBMTTR-ND - Tape & Reel (TR) 296-CD4009UBMTCT-ND - Cut Tape (CT) 296-CD4009UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4009UBMT |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4009UBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.5mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.47100 | $4.71 |
| 25 | $0.42280 | $10.57 |
| 100 | $0.36940 | $36.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.34400 | $86.00 |
| 500 | $0.32868 | $164.34 |
| 750 | $0.32100 | $240.75 |
| 1,250 | $0.31250 | $390.62 |
| 1,750 | $0.30753 | $538.18 |
| 2,500 | $0.30274 | $756.85 |
| 6,250 | $0.29245 | $1,827.81 |
| 12,500 | $0.28624 | $3,578.00 |
| 25,000 | $0.28114 | $7,028.50 |

