
CD4002BPWR | |
|---|---|
DigiKey Part Number | 296-14239-2-ND - Tape & Reel (TR) 296-14239-1-ND - Cut Tape (CT) 296-14239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4002BPWR |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4002BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.41000 | $4.10 |
| 25 | $0.36720 | $9.18 |
| 100 | $0.31990 | $31.99 |
| 250 | $0.29744 | $74.36 |
| 500 | $0.28386 | $141.93 |
| 1,000 | $0.27693 | $276.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26352 | $527.04 |
| 4,000 | $0.25596 | $1,023.84 |
| 6,000 | $0.25217 | $1,513.02 |
| 10,000 | $0.24798 | $2,479.80 |
| 14,000 | $0.24553 | $3,437.42 |
| 20,000 | $0.24317 | $4,863.40 |

