Monostable Multivibrator 100 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14538BE

DigiKey Part Number
296-14074-5-ND
Manufacturer
Manufacturer Product Number
CD14538BE
Description
IC MMV 2-CIR 100-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD14538BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,824
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.23900$12.39
25$1.12640$28.16
100$1.00240$100.24
250$0.94328$235.82
500$0.90760$453.80
1,000$0.87823$878.23
2,500$0.84724$2,118.10
5,000$0.82855$4,142.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.