
CC2420RTCR | |
|---|---|
DigiKey Part Number | 296-19585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2420RTCR |
Description | IC RF TXRX 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2420RTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 18.8mA | |
Current - Transmitting | 8.5mA ~ 17.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

