Direct

CC1150-RTY1 | |
|---|---|
DigiKey Part Number | CC1150-RTY1-ND |
Manufacturer | |
Manufacturer Product Number | CC1150-RTY1 |
Description | RF TX IC 2-FSK 300-348MHZ 16QFN |
Customer Reference | |
Detailed Description | RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz -30dBm ~ 10dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1150-RTY1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | |
Applications | AMR, ISM, RKE, SRD | |
Modulation or Protocol | 2-FSK, ASK, GFSK, MSK, OOK | |
Data Rate (Max) | 500kBaud | |
Power - Output | -30dBm ~ 10dBm | |
Current - Transmitting | 28.1mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |







