
CC1120RHBT | |
|---|---|
DigiKey Part Number | 296-38009-2-ND - Tape & Reel (TR) 296-38009-1-ND - Cut Tape (CT) 296-38009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1120RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1120RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Sensitivity | -127dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA ~ 23mA | |
Current - Transmitting | 32mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $5.08300 | $50.83 |
| 25 | $4.80920 | $120.23 |
| 100 | $4.43300 | $443.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.20760 | $1,051.90 |
| 500 | $4.04848 | $2,024.24 |
| 750 | $3.95969 | $2,969.77 |
| 1,250 | $3.85216 | $4,815.20 |
| 1,750 | $3.78390 | $6,621.82 |
| 2,500 | $3.71368 | $9,284.20 |




