
CC1110F16RSP | |
|---|---|
DigiKey Part Number | CC1110F16RSP-ND |
Manufacturer | |
Manufacturer Product Number | CC1110F16RSP |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1110F16RSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 16kB Flash, 2kB SRAM | |
Serial Interfaces | I2S, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $4.11933 | $2,018.47 |






