
CC1110-CC1111DK | |
|---|---|
DigiKey Part Number | 296-30807-ND |
Manufacturer | |
Manufacturer Product Number | CC1110-CC1111DK |
Description | KIT DEV CC1110-CC1111DK |
Customer Reference | |
Detailed Description | CC1110, CC1111 - Transceiver, SmartRF Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SmartRF | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1110, CC1111 | |
Note | - | |
Base Product Number |






