IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1100RTKR

DigiKey Part Number
296-19583-2-ND - Tape & Reel (TR)
296-19583-1-ND - Cut Tape (CT)
296-19583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1100RTKR
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1100RTKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-111dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13.9mA ~ 15.9mA
Current - Transmitting
12.3mA ~ 31.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,289
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$6.77400$67.74
25$6.41320$160.33
100$5.91760$591.76
250$5.62080$1,405.20
500$5.41132$2,705.66
1,000$5.21399$5,213.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92455$14,773.65
Manufacturers Standard Package