
BUF634FKTTTE3 | |
|---|---|
DigiKey Part Number | 296-50717-2-ND - Tape & Reel (TR) 296-50717-1-ND - Cut Tape (CT) 296-50717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634FKTTTE3 |
Description | IC BUFFER 1 CIRC DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF634FKTTTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 15mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $28.93100 | $289.31 |
| 25 | $27.26440 | $681.61 |
| 100 | $25.43310 | $2,543.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.56024 | $6,140.06 |

