Direct

BUF20820EVM | |
|---|---|
DigiKey Part Number | BUF20820EVM-ND |
Manufacturer | |
Manufacturer Product Number | BUF20820EVM |
Description | EVAL BOARD FOR BUF20820 |
Customer Reference | |
Detailed Description | BUF20820 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | BUF20820 | |
Primary Attributes | Gamma Buffer & VCOM Driver for TFT-LCD Panels | |
Secondary Attributes | 2 Channel Vcom Calibrator | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |


