
BUF06704AIPWPR | |
|---|---|
DigiKey Part Number | BUF06704AIPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF06704AIPWPR |
Description | IC AMP TFT-LCD 16HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF06704AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 6 | |
-3db Bandwidth | 1 MHz | |
Slew Rate | 1.6V/µs | |
Current - Supply | 5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |

