BUF05704AIPWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 107,388
Unit Price: $3.23000
Datasheet
Video Amp, 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF05704AIPWP

DigiKey Part Number
296-17458-ND
Manufacturer
Manufacturer Product Number
BUF05704AIPWP
Description
IC AMP TFT-LCD 14HTSSOP
Customer Reference
Detailed Description
Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF05704AIPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,150 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,150In Stock
Ships from Rochester Electronics, LLC