
BUF05703PWG4 | |
|---|---|
DigiKey Part Number | BUF05703PWG4-ND |
Manufacturer | |
Manufacturer Product Number | BUF05703PWG4 |
Description | IC AMP TFT-LCD 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF05703PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 800 kHz | |
Slew Rate | 1V/µs | |
Current - Supply | 1.7 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

