
BUF04701AIPWRG4 | |
|---|---|
DigiKey Part Number | 2156-BUF04701AIPWRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | BUF04701AIPWRG4 |
Description | IC AMP BUFF CMOS R-R I/O 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 8 MHz | |
Slew Rate | 10V/µs | |
Current - Supply | 1.1 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 12V, ±1.75V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | $1.21000 | $300.08 |

