
BQ78PL114RGZT | |
|---|---|
DigiKey Part Number | 296-31474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ78PL114RGZT |
Description | IC BATT MON LI-ION 3-8CEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78PL114RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.00436 | $4,751.09 |
| 500 | $18.57804 | $9,289.02 |

