
BQ77PL900DLR | |
|---|---|
DigiKey Part Number | 296-23520-2-ND - Tape & Reel (TR) 296-23520-1-ND - Cut Tape (CT) 296-23520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ77PL900DLR |
Description | IC BATT PROT LI-ION 5-10C 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77PL900DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 5 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.17000 | $61.70 |
| 25 | $5.72080 | $143.02 |
| 100 | $5.22620 | $522.62 |
| 250 | $4.99052 | $1,247.63 |
| 500 | $4.84846 | $2,424.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.29125 | $4,291.25 |

