
BQ77910EVM-001 | |
|---|---|
DigiKey Part Number | 296-29303-ND |
Manufacturer | |
Manufacturer Product Number | BQ77910EVM-001 |
Description | EVAL BOARD FOR BQ77910 |
Customer Reference | |
Detailed Description | bq77910 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | bq77910 | |
Primary Attributes | Li-Ion / Li-Pol (4 ~ 10 Cells) | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |

