BQ4011MA-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 164
Unit Price: $32.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,353
Unit Price: $36.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: $38.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: $36.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: $37.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: $36.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.29250
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 318
Unit Price: $37.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $40.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: $38.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: $40.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 220
Unit Price: $37.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 18
Unit Price: $37.70000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-DIP Module (18.42x37.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4011MA-100

DigiKey Part Number
296-9391-5-ND
Manufacturer
Manufacturer Product Number
BQ4011MA-100
Description
IC NVSRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-DIP Module (18.42x37.72)
Datasheet
 Datasheet
EDA/CAD Models
BQ4011MA-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-DIP Module (18.42x37.72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes