
BQ294601DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294601DRVRTR-ND - Tape & Reel (TR) 296-BQ294601DRVRCT-ND - Cut Tape (CT) 296-BQ294601DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294601DRVR |
Description | FAMILY OVERVOLTAGE PROTECTION DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.30320 | $7.58 |
| 100 | $0.26330 | $26.33 |
| 250 | $0.24420 | $61.05 |
| 500 | $0.23274 | $116.37 |
| 1,000 | $0.22329 | $223.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21161 | $634.83 |
| 6,000 | $0.20590 | $1,235.40 |
| 9,000 | $0.20303 | $1,827.27 |
| 15,000 | $0.19986 | $2,997.90 |
| 21,000 | $0.19801 | $4,158.21 |
| 30,000 | $0.19623 | $5,886.90 |






