BQ29414PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,083
Unit Price: $2.69000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $0.60000
Datasheet
Battery Battery Protection IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29414PWRG4

DigiKey Part Number
BQ29414PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29414PWRG4
Description
IC BATT PROT LI-ION 2-4CL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29414PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes