
BQ29412DCTT | |
|---|---|
DigiKey Part Number | 296-32040-2-ND - Tape & Reel (TR) 296-32040-1-ND - Cut Tape (CT) 296-32040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29412DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.41300 | $24.13 |
| 25 | $2.21240 | $55.31 |
| 100 | $1.99140 | $199.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.88608 | $471.52 |
| 500 | $1.82260 | $911.30 |
| 750 | $1.79080 | $1,343.10 |
| 1,250 | $1.75555 | $2,194.44 |
| 1,750 | $1.73496 | $3,036.18 |
| 2,500 | $1.71515 | $4,287.88 |

