
BQ29330DBTR | |
|---|---|
DigiKey Part Number | 296-25927-2-ND - Tape & Reel (TR) 296-25927-1-ND - Cut Tape (CT) 296-25927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29330DBTR |
Description | IC BATT PROT LI-ION 2-4C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29330DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $3.89600 | $38.96 |
| 25 | $3.59240 | $89.81 |
| 100 | $3.25870 | $325.87 |
| 250 | $3.09964 | $774.91 |
| 500 | $3.00380 | $1,501.90 |
| 1,000 | $2.92492 | $2,924.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.86000 | $5,720.00 |

