Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27Z561YPHR-R1

DigiKey Part Number
296-BQ27Z561YPHR-R1TR-ND - Tape & Reel (TR)
296-BQ27Z561YPHR-R1CT-ND - Cut Tape (CT)
296-BQ27Z561YPHR-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27Z561YPHR-R1
Description
IC POWER BATT CHG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05)
Datasheet
 Datasheet
EDA/CAD Models
BQ27Z561YPHR-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
HDQ, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.68x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10746$3,322.38
6,000$1.08526$6,511.56
9,000$1.07414$9,667.26
Manufacturers Standard Package