
BQ27510DRZT | |
|---|---|
DigiKey Part Number | 296-BQ27510DRZTTR-ND - Tape & Reel (TR) 296-BQ27510DRZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27510DRZT |
Description | IC BATT FUEL GAUGE LI-ION 12-SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27510DRZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| 10 | $6.86400 | $68.64 |
| 25 | $6.37160 | $159.29 |
| 100 | $5.83010 | $583.01 |

