
BQ27505YZGT-J3 | |
|---|---|
DigiKey Part Number | 296-BQ27505YZGT-J3TR-ND - Tape & Reel (TR) 296-BQ27505YZGT-J3CT-ND - Cut Tape (CT) 296-BQ27505YZGT-J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGT-J3 |
Description | IC BATT FUEL GAUGE LIION 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGT-J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.64000 | $8.64 |
| 10 | $6.70900 | $67.09 |
| 25 | $6.22560 | $155.64 |
| 100 | $5.69460 | $569.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.44148 | $1,360.37 |
| 500 | $5.28890 | $2,644.45 |
| 750 | $5.21251 | $3,909.38 |
| 1,250 | $5.12785 | $6,409.81 |
| 1,750 | $5.07837 | $8,887.15 |

