
BQ27210DRKR | |
|---|---|
DigiKey Part Number | 296-21511-2-ND - Tape & Reel (TR) 296-21511-1-ND - Cut Tape (CT) 296-21511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27210DRKR |
Description | IC BATT MON LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27210DRKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 10 | $6.29100 | $62.91 |
| 25 | $5.83400 | $145.85 |
| 100 | $5.33140 | $533.14 |
| 250 | $5.09176 | $1,272.94 |
| 500 | $4.94734 | $2,473.67 |
| 1,000 | $4.82845 | $4,828.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.38125 | $13,143.75 |


