


BQ24702PWR | |
|---|---|
DigiKey Part Number | 296-20825-2-ND - Tape & Reel (TR) 296-20825-1-ND - Cut Tape (CT) 296-20825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24702PWR |
Description | IC BATT CHG MULTI-CHEM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24702PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $5.12900 | $51.29 |
| 25 | $4.74520 | $118.63 |
| 100 | $4.32310 | $432.31 |
| 250 | $4.12188 | $1,030.47 |
| 500 | $4.00054 | $2,000.27 |
| 1,000 | $3.90070 | $3,900.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.81853 | $7,637.06 |

