
BQ24616RGET | |
|---|---|
DigiKey Part Number | 296-27632-2-ND - Tape & Reel (TR) 296-27632-1-ND - Cut Tape (CT) 296-27632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24616RGET |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24616RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $4.77500 | $47.75 |
| 25 | $4.41400 | $110.35 |
| 100 | $4.01670 | $401.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.82744 | $956.86 |
| 500 | $3.71332 | $1,856.66 |
| 750 | $3.65617 | $2,742.13 |
| 1,250 | $3.59286 | $4,491.07 |
| 1,750 | $3.55583 | $6,222.70 |
| 2,500 | $3.52024 | $8,800.60 |



