
BQ24610RGET | |
|---|---|
DigiKey Part Number | 296-25611-2-ND - Tape & Reel (TR) 296-25611-1-ND - Cut Tape (CT) 296-25611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24610RGET |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24610RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $4.28900 | $42.89 |
| 25 | $3.95920 | $98.98 |
| 100 | $3.59700 | $359.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.42432 | $856.08 |
| 500 | $3.32022 | $1,660.11 |
| 750 | $3.26811 | $2,451.08 |
| 1,250 | $3.21036 | $4,012.95 |
| 1,750 | $3.17660 | $5,559.05 |
| 2,500 | $3.14414 | $7,860.35 |




