
BQ24380DSGT | |
|---|---|
DigiKey Part Number | 296-BQ24380DSGTTR-ND - Tape & Reel (TR) 296-BQ24380DSGTCT-ND - Cut Tape (CT) 296-BQ24380DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24380DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24380DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.61920 | $15.48 |
| 100 | $0.54500 | $54.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.50960 | $127.40 |
| 500 | $0.48828 | $244.14 |
| 750 | $0.47761 | $358.21 |
| 1,250 | $0.46578 | $582.23 |
| 1,750 | $0.45886 | $803.00 |
| 2,500 | $0.45222 | $1,130.55 |
| 6,250 | $0.43790 | $2,736.88 |
| 12,500 | $0.42927 | $5,365.88 |

