Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24351DSGR

DigiKey Part Number
BQ24351DSGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24351DSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24351DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51881$1,556.43
6,000$0.50687$3,041.22
9,000$0.50089$4,508.01
15,000$0.49427$7,414.05
Manufacturers Standard Package

Other Suppliers on DigiKey

48,000In Stock
Ships from Rochester Electronics, LLC