
BQ24350EVM | |
|---|---|
DigiKey Part Number | 296-30769-ND |
Manufacturer | |
Manufacturer Product Number | BQ24350EVM |
Description | EVAL BOARD FOR BQ24350 |
Customer Reference | |
Detailed Description | BQ24350 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24350 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | 4.5 ~ 26V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.54000 | $104.54 |

