Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24312DSGT

DigiKey Part Number
296-24975-2-ND - Tape & Reel (TR)
296-24975-1-ND - Cut Tape (CT)
296-24975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24312DSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24312DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.77600$7.76
25$0.70120$17.53
100$0.61880$61.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.45472$113.68
500$0.43534$217.67
750$0.42563$319.22
1,250$0.41488$518.60
1,750$0.40859$715.03
2,500$0.40255$1,006.38
6,250$0.38954$2,434.62
12,500$0.38170$4,771.25
25,000$0.37524$9,381.00
Manufacturers Standard Package