
BQ24202DGNR | |
|---|---|
DigiKey Part Number | 296-BQ24202DGNRTR-ND - Tape & Reel (TR) 296-BQ24202DGNRCT-ND - Cut Tape (CT) 296-BQ24202DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24202DGNR |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24202DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $4.39200 | $43.92 |
| 25 | $4.05560 | $101.39 |
| 100 | $3.68580 | $368.58 |
| 250 | $3.50956 | $877.39 |
| 500 | $3.40338 | $1,701.69 |
| 1,000 | $3.31594 | $3,315.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.22366 | $8,059.15 |

