
BQ24202DGN | |
|---|---|
DigiKey Part Number | 296-12411-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24202DGN |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24202DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.20600 | $52.06 |
| 80 | $4.44738 | $355.79 |
| 160 | $4.27825 | $684.52 |
| 320 | $4.13897 | $1,324.47 |
| 560 | $4.04471 | $2,265.04 |
| 1,040 | $3.95635 | $4,114.60 |
| 2,560 | $3.85234 | $9,861.99 |

