Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ24152YFFT | |
|---|---|
DigiKey Part Number | BQ24152YFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24152YFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24152YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.97120 | $1,492.80 |
| 500 | $5.80650 | $2,903.25 |
| 750 | $5.72397 | $4,292.98 |
| 1,250 | $5.63262 | $7,040.78 |
| 1,750 | $5.57919 | $9,763.58 |


